TE Connectivity STB02-BLANK-7 Wire Labels & Markers Blank Marker Type

MPN
STB02-BLANK-7
Order Code
15-7211
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Available to back orderBack-order availability date - 13/11/2026

TE Connectivitys STB02-BLANK-7 wire labels markers are designed for efficient cable management and identification.

These blank marker type labels provide customisable marking solutions for various wiring systems.

They are typically used in telecommunications, electronics, and industrial applications.

Made with durable materials, they ensure long-lasting performance and effective identification in demanding environments.


Type Cable Markers
Colour Violet
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Series STB
Wire/Cable Diameter 1.8mm

Reviews

Be the first to submit a review

Trustpilot