TE Connectivity STB02-BLANK-5 Wire Labels Blank Durable Plastic White

MPN
STB02-BLANK-5
Order Code
15-7408
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11100
Despatched within 5 working days - 4,500 in stock

The TE Connectivity STB02-BLANK-5 wire labels are made from durable plastic, ensuring long-lasting use.

They are blank and white, suitable for custom labelling needs.

This product is ideal for organising and identifying wires in electrical installations.

It is versatile, often used in industrial environments for clear and reliable wire identification.


Type Label
Colour Green
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Series STB
Wire/Cable Diameter 1.8mm

Reviews

Be the first to submit a review

Trustpilot