TE Connectivity STB02-BLANK-1 WrLbls & Markers Blank for Wire Identification

MPN
STB02-BLANK-1
Order Code
15-7484
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11100+ £0.132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11100
Despatched within 5 working days - 3,900 in stock

TE Connectivity's STB02-BLANK-1 wire labels and markers are designed for wire identification.

These blank markers provide a durable solution for labelling needs.

They are versatile for various industrial and commercial applications.

The labels ensure clear and lasting identification of wires.


Type Cable Markers
Colour Brown
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Series STB
Wire/Cable Diameter 1.8mm

Reviews

Be the first to submit a review

Trustpilot