TE Connectivity STB01-BLANK-2 STB Connector Female Unshrouded Blank

MPN
STB01-BLANK-2
Order Code
15-7458
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4200+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 29,400 in stock

The TE Connectivity STB01-BLANK-2 is a connector female unshrouded blank type.

It features reliability and flexibility in electrical connectivity applications.

Its typical applications include use in industrial and automotive systems.

This component is ideal for ensuring secure and efficient electrical connections.


Type Cable Markers
Colour Red
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Series STB
Wire/Cable Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot