TE Connectivity ST3P3LC4 Relay 1 Form C SPDT Momentary Power Signal

MPN
ST3P3LC4
Order Code
15-6999
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 49 in stock

The TE Connectivity ST3P3LC4 is a relay featuring a 1 Form C SPDT configuration.

This momentary relay is designed for power signal applications.

It is commonly used in consumer electronics and industrial automation.

The relay ensures reliable switching in various electrical circuits.


Type Relay
Contact Configuration SPDT
Switching Current 6A
Coil Resistance 3.39kRO
Length 80mm
Width 6.2mm
Height 94mm
Approvals VDE
Coil Current 7mA
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 6a
Contact Material Tin, Silver
Current Rating 6a
Depth 6.2mm
Max Current Rating 10a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 55°C
Minimum Operating Temperature -40°C
Mount DIN Rail
Number of Poles 1
Operate Time 12ms
Package/Case Module
Packaging Bulk
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series SNR, SCHRACK
Termination Screw
Throw Configuration SPDT
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot