TE Connectivity ST18-1-55-22-90 Solder Sleeves Shield Tubing Durable

MPN
ST18-1-55-22-90
Order Code
15-7699
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 600 in stock

TE Connectivity's ST18-1-55-22-90 is a durable solder sleeve designed for shielded tubing applications.

It offers reliable electrical connection and insulation properties.

This component is ideal for aerospace and industrial sectors requiring high performance and protection.

The product ensures secure connections in challenging environments.


Colour Blue, Clear
Type Solder Sleeve
ELV Non-Compliant
Insulation Material PVDF
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Reach SVHC Compliant Unknown
Series SolderSleeve ST18
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot