TE Connectivity SSJ12R04 SPDT Slide Switch Compact Design

MPN
SSJ12R04
Order Code
15-6134
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.950
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity SSJ12R04 is an SPDT slide switch characterised by its compact design.

It offers reliable switching capability with a single pole, double throw mechanism.

Ideal for use in consumer electronics, telecommunications, and industrial applications, the SSJ12R04 ensures efficient performance.

Its robust construction supports long-term durability and consistent operation.


Type Slide Switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA
Actuator Type Standard
Mount Through Hole
Orientation Right Angle
Package Quantity 800
Series SSJ
Termination PC Pin
Throw Configuration SPDT

Reviews

Be the first to submit a review

Trustpilot