TE Connectivity SR6A6K24 Safety Relays 24V 6A PCB Mount SPST-NO

MPN
SR6A6K24
Order Code
15-7112
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
10+ £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 1,258 in stock

TE Connectivity's SR6A6K24 is a safety relay designed for reliable performance with a 24V coil voltage.

It features a single-pole single-throw normally open (SPST-NO) contact configuration and supports a maximum current of 6A.

The relay is suitable for PCB mounting, making it ideal for compact electronics applications.

It is typically used in safety circuits, industrial control systems, and automation equipment.


Coil Voltage 24V DC
Contact Configuration 1NO
Coil Power 800mW
Coil Resistance 720r
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Gold, Tin, Silver
Depth 16.5mm
Height 16.5mm
Length 55mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount PCB
Mounting Type PCB
Ratings IP67
RoHS Compliant Yes
Termination Through Hole
Type Relay

Reviews

Be the first to submit a review

Trustpilot