TE Connectivity Solistrand Terminal Wire Pin Tin

These wire terminals from TE Connectivity are from their Solistrand range and have a slightly shorter pin, measuring 5.7mm.

Description Image Product Buy Pricing (Ex VAT) Maximum Wire Size mm2 Contact Mating Area Length Contact Mating Area Plating Material Thickness Gender ELV Heavy Duty Length Maximum Wire Size AWG Overall Length Package Quantity Packaging Packaging Method Packaging Quantity Pin Diameter Pin Length Plating Reach SVHC Compliant Terminal Material Wire Gauge (Max) Wire Gauge (Min)
TE 165140 Solistrand Terminal Wire Pin Tin 22-16AWG
TE 165140 Solistrand Terminal Wire Pin Tin 22-16AWG
Standard range
Order code: 63-7282
MPN: 165140

Order in multiples of 20000


Available to back orderBack-order availability date - 28/10/2026
20000+ £0.450
Price per unit Ex VAT
1.42mm² 5.7 100 Compliant No 14.4mm [.56 in ] 22 to 16AWG 14.4mm 1000 Loose Piece Loose Piece 1000 1.8mm 6.7mm Copper 22AWG 16AWG
TE 180599 Solistrand Terminal Wire Pin Tin 8AWG
TE 180599 Solistrand Terminal Wire Pin Tin 8AWG
Extended range
Order code: 63-7284
MPN: 180599

Order in multiples of 200


Available to back orderPlease contact us for lead time
200+ £1.75
Price per unit Ex VAT
8mm² Male 22mm [.866 in ] 8AWG 22mm 500 Box Box 500 2.6mm 10.41mm Tin No Copper

Trustpilot