TE 165140 Solistrand Terminal Wire Pin Tin 22-16AWG

MPN
165140
Order Code
63-7282
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20000+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 28/10/2026

These wire terminals from TE Connectivity are from their Solistrand range and have a slightly shorter pin, measuring 5.7mm.


  • Length: 14.4mm [.56 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .3 - 1.42
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Shape code: WIRE PIN-001
  • Barrel inside diameter: 16.8mm [.66 in ]
  • DIN wire size (mm²): .5 - 1
  • Packaging quantity: 1
  • Mftrs part no. 165140
Insulated Uninsulated
Maximum Wire Size mm2 1.42mm²
Barrel Type Closed
Contact Material Copper, Silver
Contact Mating Area Length 5.7
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin
Contact Shape & Form Round
ELV Compliant
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 14.4mm [.56 in ]
Material Copper
Maximum Wire Size AWG 22 to 16AWG
Mounting Type Wire Mount
Overall Length 14.4mm
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Pin Diameter 1.8mm
Pin Length 6.7mm
Plating Copper
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Pin Terminal
Termination Crimp
Type Crimp Wire Pins, Tabs & Ferrules
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire Size 509 – 3260
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot