TE Connectivity Socket Housing With Secondary Locking 2.5mm

These socket housings from TE Connectivity feature a secondary locking mechanism and are supplied with a suitable sealing ring. Compatible with DIN 72585/ISO 15170 form A and B.

Description Image Product Buy Pricing (Ex VAT) Number of Rows Body Material Gender Number of pins Number of Contacts Orientation Reach SVHC Compliant RoHS Compliant Type Pitch Mounting Type Mounting Direction Colour Connector System Contact Shape Contact Type Flammability Rating Height Housing colour Hybrid Connector
TE 1-968968-1 Socket Housing With Secondary Locking 2.5mm 4P
TE 1-968968-1 Socket Housing With Secondary Locking 2.5mm 4P
Standard range
Order code: 63-2008
MPN: 1-968968-1

Order in multiples of 60


Despatched within 5 working days - 2,442 in stock
60+ £2.60
Price per unit Ex VAT
2 PBT, Glass, Polybutylene Female 4 4 Straight Unknown Yes Bullet connector 7 mm Cable mount Straight Black Wire-to-Wire Circular CRIMP UL94 HB 1.295inch Black No
TE 1-968968-3 Socket Housing With Secondary Locking 2.5mm 2P
TE 1-968968-3 Socket Housing With Secondary Locking 2.5mm 2P
Standard range
Order code: 63-2007
MPN: 1-968968-3

Despatched within 4 working days - 24 in stock
2+ £3.06
10+ £2.83
100+ £2.75
Price per unit Ex VAT
2 Bullet connector 7 mm Cable mount Straight Black Wire-to-Wire Circular CRIMP UL94 HB 1.295inch Black No

Trustpilot