TE 1-968968-1 Socket Housing With Secondary Locking 2.5mm 4P

MPN
1-968968-1
Order Code
63-2008
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    2 4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
60+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,592 in stock

TE Connectivity 1-968968-1 is a female shrouded automotive connector.

It features a 25 mm size and 4 positions for reliable electrical connections.

The connector is designed for secure and efficient use in automotive applications.

It ensures durability and optimal performance in vehicle electrical systems.


  • Packaging quantity: 1
  • Mftrs part no. 1-968968-1
Type Bullet connector
Pitch 7 mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT, Glass, Polybutylene
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Flammability Rating UL94 HB
Gender Female
Height 1.295inch
Housing colour Black
Hybrid Connector No
IP Rating IP69/IP69K
Length 31mm
Maximum Operating Temperature 248°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 4
Number of pins 4
Number of Positions 4
Orientation Straight
Package Quantity 500
Packaging Box
Polarized No
Ratings IP69K, Waterproof, Dust Tight, IP69
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 7mm
Sealable Yes (With)
Series 2.5mm System
Serviceable No
Shell Material PBT
Shielding Unshielded
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot