TE 1-968968-3 Socket Housing With Secondary Locking 2.5mm 2P

MPN
1-968968-3
EAN-13
2050001855671
Order Code
63-2007
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    2 4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.86
10+ £2.65
100+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The TE Connectivity 1-968968-3 is a 25mm female shrouded connector assembly with 2 positions designed for reliability.

Its robust construction ensures secure and stable connections in automotive and industrial applications.

The connector is highly resistant to vibration and harsh environmental conditions.

It's typically used for power and signal transmission in demanding settings.


  • Packaging quantity: 1
  • Mftrs part no. 1-968968-3
Type Bullet connector
Pitch 7 mm
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Flammability Rating UL94 HB
Height 1.295inch
Housing colour Black
Hybrid Connector No
IP Rating IP69/IP69K
Length 31mm
Maximum Operating Temperature 248°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of pins 2
Number of Positions 4
Package Quantity 500
Packaging Box
Polarized No
Ratings IP69K, Waterproof, Dust Tight, IP69
Row Spacing 7mm
Sealable Yes (With)
Series 2.5mm System
Serviceable No
Shell Material PBT
Shielding Unshielded
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot