TE Connectivity SO96-3-55-22-90 Solder Sleeves And Shield Tubing

MPN
SO96-3-55-22-90
Order Code
15-7819
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's SO96-3-55-22-90 is a solder sleeve and shield tubing product designed for reliable wire termination and protection.

The solder sleeve provides a secure solder joint to ensure optimal electrical performance.

Featuring heat-shrink capabilities, it offers excellent insulation and environmental sealing.

Typical applications include aerospace and military, where robust wire connections are essential.


Colour Blue, Clear
Length 16.5mm
Material PVDF, Polyvinylidene
Type Solder Sleeve
ELV Compliant
Government Qualified No
Inside Diameter 0.169inch
Maximum Operating Temperature 175°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series SolderSleeve SO96
Termination Solder
Wire/Cable Diameter 4.3mm
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot