TE Connectivity SO96-2-00 Solder Sleeves Shield Tubing Heat-Shrinkable

MPN
SO96-2-00
Order Code
15-7535
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 80 in stock

TE Connectivity SO96-2-00 solder sleeves are heat-shrinkable tubes designed for reliable electrical connections.

They provide environmental sealing and strain relief for wires and cables.

These solder sleeves are ideal for aerospace, automotive, and industrial applications.

They ensure effective shielding and protection against moisture and contaminants.


Type SolderSleeve Shield Terminators
Length 16.5mm
Colour Red
Color Black, Blue, Clear
ELV Compliant
Government Qualified No
Inside Diameter 2.7mm
Material PVDF, Polyvinylidene
Maximum Operating Temperature 175°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series SolderSleeve SO96
Termination Solder

Reviews

Be the first to submit a review

Trustpilot