TE Connectivity SO63-4-00 Solder Sleeves Shield Tubing

MPN
SO63-4-00
Order Code
15-8657
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
60+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 58 in stock

TE Connectivity's SO63-4-00 Solder Sleeves Shield Tubing is designed for reliable electrical connections.

It features an environment-resistant heat shrink design.

The product effectively seals and protects cables.

It is typically used in aerospace and military applications.


Colour Blue, Clear
Length 19.1mm
Type Solder Sleeve
Body Material Polyvinylidene
Insulation Material PVDF
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 1000
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
Series SO63
Termination Solder
Wire/Cable Diameter 6.45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot