TE Connectivity SO63-2-55-24-90 Solder Sleeves Shield Tubing Durable

MPN
SO63-2-55-24-90
Order Code
15-7733
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's SO63-2-55-24-90 is a durable solder sleeve used for shield tubing applications.

It provides reliable environmental sealing and electrical insulation.

This part is ideal for applications requiring robust protection in harsh conditions.

Typical uses include aerospace, automotive, and telecommunications industries.


Sleeve Diameter Not Applicable
Colour White, Blue, Clear
Length 18.25mm
Material PVDF, Polyvinylidene
Type Solder Sleeve
Inside Diameter 2.7mm
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Packaging Bulk
Radiation Hardening No
Series SolderSleeve SO63

Reviews

Be the first to submit a review

Trustpilot