TE Connectivity SGRS-3 Solder Sleeves Shield Tubing 3mm Heat Shrink

MPN
SGRS-3
Order Code
15-7439
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 700 in stock

TE Connectivity's SGRS-3 solder sleeves are designed for repairing and shielding cable splices with a 3mm heat shrink feature.

This product ensures reliable electrical insulation and moisture protection.

The solder sleeves are typically used in automotive and aerospace applications.

They provide a straightforward method for creating secure and durable wire connections.


Length 45.5mm
Colour Blue
Current Rating 56a
ELV Non-Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 7.5mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 7mm
Insulation Material Polyvinylidene
Lead Free Not Applicable
Material PVDF, Polyvinylidene
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Conductors 4
Number of Wire Entries 1
Package Quantity 100
Packaging Box
RoHS Compliant No
Sealable Yes (With)
Series SolderGrip
Termination Solder
Wire Gauge (Max) 16000AWG
Wire Gauge (Min) 7000AWG
Wire/Cable Diameter 7mm

Reviews

Be the first to submit a review

Trustpilot