TE Connectivity S01-03-R Solder Sleeves Shield Tubing Heat Shrinkable

MPN
S01-03-R
Order Code
15-8404
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity S01-03-R is a heat shrinkable solder sleeve used for shielding cables.

It provides excellent sealing and insulation properties for reliable connections.

The solder sleeve is ideal for aerospace, defence, and marine applications.

It offers a durable solution for protecting and terminating cable shields efficiently.


Length 0.65inch
Colour Blue, Clear
Diameter 0.2inch
Material PVDF
Maximum Operating Temperature 150°C
Mount Cable
Package Quantity 100
Package/Case 125
Packaging Bulk
RoHS Compliant No
Series S01
Termination Solder
Wire/Cable Diameter 4.3mm

Reviews

Be the first to submit a review

Trustpilot