TE Connectivity RZ03-1C4-D024 24V 16A SPCO Relay RZ03

Image Representative of Range

TE Connectivity RZ03-1C4-D024 24V 16A SPCO Relay RZ03

MPN
RZ03-1C4-D024
Order Code
60-1275
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.32
25+ £1.94
100+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/09/2026


The TE Connectivity RZ03-1C4-D024 is a relay with 1 Form C contact arrangement.

It operates at 24 volts and can handle a current of 16 amperes.

This relay is ideal for switching applications in industrial control systems and appliances.

Its robust construction ensures reliable performance in demanding environments.


  • Immersion cleanable, sealed package
  • Rated voltage 24V DC
  • 1 CO contact configuration
  • Pinning 5mm
  • Complementary DIN rail sockets, plastic retaining clip and marking tag also available
  • Manufacturer's part RZ03-1C4-D024
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 1440Ω
Contact Current Rating (Max) 16
Control Mode Monostable, DC
Height .618
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Packaging Method Tube
Product Weight .353
Switching Voltage Max 400V AC
Type Connectivity RZ
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot