TE Connectivity RYA31024 Relay General Purpose 24V DC 10A SPDT 4PST

MPN
RYA31024
Order Code
15-7262
Country of Origin
Austria
Qty Unit Price (Ex VAT)
80+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 12,380 in stock

TE Connectivity's RYA31024 is a general-purpose relay designed for a 24V DC operation.

It features a 10A current rating with an SPDT configuration and a 4PST mechanism.

This relay is suitable for switching applications in commercial and industrial settings.

It is commonly used in automation systems, control panels, and power management applications.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Application(s) POWER
Coil Current 10.2mA
Coil Power 300mW
Coil Resistance 2.35kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 10.1mm
Dropout Voltage 2.4v
ELV Compliant
Height 0.484inch
Length 28.5mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 9ms
Packaging Rail/Tube
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.282oz
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot