The TE Connectivity RY78600 is a relay socket designed for PC board mounting, featuring rotary orientation.
It ensures secure and reliable connections with its robust construction.
This socket is ideal for industrial and commercial applications where precision relay integration is required.
The RY78600 enhances operational flexibility due to its efficient design and compatibility with a range of relays.
| Type |
Relay |
| ELV |
Compliant |
| Max Voltage Rating (AC) |
240v |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, PCB |
| Number of Contacts |
5 |
| Number of Poles |
1 |
| Number of Positions |
5 |
| Orientation |
Straight |
| Package Quantity |
120 |
| RoHS Compliant |
Yes |
| Series |
RY, SCHRACK |
| Termination |
PCB |