TE Connectivity RY531024 Relay 1 Form A SPST Momentary Power Signal Relay

MPN
RY531024
Order Code
15-6787
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity RY531024 is a relay with a 1 Form A SPST contact configuration.

It features a momentary power signal relay for efficient circuit control.

This component is ideal for applications requiring temporary power signals, such as automation and industrial control systems.

The relay is durable and designed for reliable electrical performance.


Type Relay
Contact Configuration SPST
Coil Resistance 2.35kRO
Length 28.5mm
Width 10.1mm
Height 12.3mm
Application(s) POWER
Coil Current 10.2mA
Coil Power 300mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 8a
DC Rated Voltage 24v
Depth 10.1mm
Dropout Voltage 2.4v
ELV Compliant
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 9ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PCB
Throw Configuration SPST
Weight 0.282oz

Reviews

Be the first to submit a review

Trustpilot