TE Connectivity RTE24012F Signal Relay 2 Form C DPDT Momentary

MPN
RTE24012F
Order Code
15-6880
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity RTE24012F is a signal relay with a 2 Form C DPDT configuration.

It features a momentary function and a 12V coil voltage.

The relay is ideal for telecommunications, office automation, and measurement equipment.

Its compact design ensures efficient performance in control applications.


Type Relay
Coil Voltage 12V
Contact Configuration DPDT
Width 12.7mm
Manufacturer Series RT2
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot