TE Connectivity RTE24012 Relay 2 Form C DPDT Momentary

MPN
RTE24012
Order Code
15-6983
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 155,070 in stock

The TE Connectivity RTE24012 relay has a 2 form C DPDT configuration, providing double pole double throw switching.

Its momentary action is suitable for applications requiring temporary connections.

The relay operates at 12 volts, making it ideal for various low-voltage control circuits.

Typical applications include automotive systems, industrial controls, and telecommunications equipment.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Application(s) POWER
Approvals CSA, VDE, cULus
Coil Current 33.3mA
Coil Power 400mW
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver, Agni90/10
Contact Voltage Rating (AC) 250v
Current Rating 8a
Depth 12.7mm
Length 29.0mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 2
Operate Time 8ms
Package/Case DIP
Packaging Rail/Tube
Power Consumption 400mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPDT
Type Relay
Voltage Rating (AC) 400v
Weight 13g

Reviews

Be the first to submit a review

Trustpilot