TE Connectivity RTD34024 Relay SPST-NO 16A 24VDC Power

MPN
RTD34024
Order Code
15-6780
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 9,554 in stock

TE Connectivity's relay RTD34024 is a single pole single throw (SPST-NO) power relay.

It supports a 16A load with a coil voltage of 24VDC.

This relay is suitable for use in applications like industrial control or household appliances.

Its compact design and reliable operation make it ideal for power switching tasks.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Application(s) POWER
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver, Agni90/10
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 8ms
Package/Case DIP
Packaging Carton
Radiation Hardening No
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPST
Type Relay
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot