TE Connectivity RTB14012 Relay 1 Form C SPDT Momentary Power Signal

MPN
RTB14012
Order Code
15-6761
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 848 in stock

The TE Connectivity RTB14012 is a relay with a single-pole double-throw (SPDT) configuration.

It is a momentary power signal relay, designed for general-purpose application needs.

With a compact form, it is suitable for use in various industrial and control systems.

Its durability and efficiency make it ideal for switching applications that require reliable performance.


Type Relay
Contact Configuration SPDT
Switching Current 20A
Coil Resistance 360r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Coil Current 33.3mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Package Quantity 20
Packaging Carton
Power Consumption 400mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Weight 0.494oz

Reviews

Be the first to submit a review

Trustpilot