TE Connectivity RT78724 Relay Socket for Industrial Use

MPN
RT78724
Order Code
15-7083
Country of Origin
Romania
Qty Unit Price (Ex VAT)
50+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 40 in stock

The TE Connectivity RT78724 is a relay socket designed for industrial use.

It offers a robust connection platform for 8- and 11-pin relays, ensuring secure and efficient power transmission.

This socket is ideal for applications requiring reliable operation in manufacturing and automation systems.

Its durable construction makes it suitable for harsh industrial environments.


Type Relay
Current Rating 12a
DC Rated Voltage 240v
Height 61mm
Length 77
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Panel
Number of Contacts 5
Orientation Straight
Voltage Rating 240v
Width 15.5

Reviews

Be the first to submit a review

Trustpilot