TE Connectivity RT4S4T30 Relay 2 Form C DPDT Momentary

MPN
RT4S4T30
Order Code
15-7084
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £17.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity RT4S4T30 relay RT4S4T30 is a double pole double throw (DPDT) momentary relay.

It features a 2 form C contact arrangement, providing reliable switching capabilities.

This relay is suitable for applications requiring momentary action, such as industrial control systems and automation equipment.

Its compact design ensures easy integration into existing setups.


Contact Configuration 2CO (DPDT)
Approvals CSA, VDE, cULus
Coil Current 3.2mA
Coil Resistance 32.5kR
Coil Type Non-Latching
Coil Voltage (AC) 230v
Contact Current Rating 8a
Contact Material Silver
Current Rating 8a
Depth 15.8mm
Height 69
Input resistance 32.5kR
Length 77
Load Current 8a
Maximum Input Volage 230v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Mount DIN Rail
Number of Poles 2
Package/Case Module
Packaging Rail/Tube
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series RT, SCHRACK
Termination Screw
Throw Configuration DPDT
Turn-Off Delay Time 2ms
Type Relay
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot