TE Connectivity RT4S4LC4 Power Signal Relay 2 Form C DPDT Momentary

MPN
RT4S4LC4
Order Code
15-7269
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 1,358 in stock

TE Connectivity's RT4S4LC4 is a power signal relay with a 2 Form C DPDT configuration designed for momentary switching.

This component is known for its robust performance, high current capacity, and reliability.

It is typically used in industrial control systems, automation equipment, and power management applications.

The RT4S4LC4 is appreciated for its versatility in handling both power and signal loads efficiently.


Type Relay
Coil Voltage 24V
Contact Configuration DPDT
Coil Resistance 1440OhmsO
Coil Power 400mW
Contact Voltage Rating (AC) 250VAC
Mounting Type DIN Rail (via Socket)
Rated current 8a
Termination Style Screw Terminal

Reviews

Be the first to submit a review

Trustpilot