TE Connectivity RT424730 Relay General Purpose DPDT 8A 230V

MPN
RT424730
Order Code
15-7141
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 43,196 in stock

TE Connectivity RT424730 is a general purpose relay.

It features double pole double throw (DPDT) contacts with an 8A switching capacity.

The relay is designed to operate at a nominal voltage of 230V.

It is typically used in applications such as industrial automation, control systems, and household appliances.


Coil Voltage 230V
Contact Configuration 2CO (DPDT)
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Number of Terminals 8
Termination Type SOLDER
Type Relay

Reviews

Be the first to submit a review

Trustpilot