TE Connectivity RT424005F Relay General Purpose RT2 DPDT 5V Coil

MPN
RT424005F
Order Code
15-7089
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 26/09/2026

TE Connectivity's RT424005F is a general-purpose relay with a DPDT configuration and a 5V coil.

This relay features high switching capacity and robust design, making it reliable for various applications.

It is commonly used in industrial automation, control systems, and signal switching.

The relay provides dependable operation in diverse environments.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Coil Current 80.6mA
Coil Power 500mW
Coil Resistance 62r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Dropout Voltage 500mV
ELV Compliant
Height 15.7
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 2
Operate Time 8ms
Package Quantity 5000
Packaging Carton
Power Consumption 400mW
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2
Termination PCB
Throw Configuration DPDT
Type Relay
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot