TE Connectivity RT33L024 RT33L General Purpose Relay SPSTNO 16A 24VDC

MPN
RT33L024
Order Code
15-6806
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 862 in stock

TE Connectivity RT33L024 is a general-purpose relay with a simple, robust design.

The relay features a single pole single throw normally open (SPSTNO) contact configuration and can handle up to 16A at 24VDC.

Noted for its reliable performance, it is commonly used in industrial and automotive applications.

This component is ideal for tasks requiring dependable switching capabilities.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number of Terminals 6
Termination Type SOLDER
Type Relay

Reviews

Be the first to submit a review

Trustpilot