TE Connectivity RT33K024 SPST-NO PCB Relay 24VDC 16A

Image Representative of Range

TE Connectivity RT33K024 SPST-NO PCB Relay 24VDC 16A

MPN
2-1393240-4
Order Code
54-6002
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 3,936 in stock

TE Connectivity's 2-1393240-4 is a single pole single throw (SPST) relay designed for momentary power signal applications.

It features a 1 Form A contact configuration, which is suitable for switching devices on and off.

The relay is typically used in automotive and industrial applications due to its robust performance.

Its compact design allows for easy integration into various electronic systems.


  • Choice of coil voltages
  • Sensitive coil
  • 5kV Dielectric strength
  • Reinforced insulation
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1440Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver, Agni90/10
Contact Type 1 maker
Contact Voltage Rating (AC) 250v
Current Rating 16a
Depth 12.7mm
Dropout Voltage 2.4v
ELV Compliant
Height 15.7mm
Length 29.0mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Number of Contacts 1
Operate Time 9ms
Operating Temperature -25 to +70°C
Package Quantity 500
Package/Case DIP
Packaging Rail/Tube
Pitch 5mm
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Switching Capacity 4kW
Switching Voltage Max 400V AC
Termination PC Pin
Test Voltage 5kV
Throw Configuration SPST
Type Connectivity RT
Voltage Rating (AC) 400v
Weight 14.004664g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot