TE Connectivity RT3 Series

High power PCB mounting relays that are designed to accept inrush peaks of up to 80A. Suitable for applications such as domestic appliances, heating control, lighting control.

  • Choice of coil voltages
  • Sensitive coil
  • 5kV Dielectric strength
  • Reinforced insulation
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Current Coil Resistance Coil Voltage (DC) Contact Voltage Rating (AC) Dropout Voltage Package Quantity Packaging Relay Type Release Time Series Switching Capacity Weight Contact Configuration Switching Current Coil Power Coil Type Contact Current Rating Contact Material Contact Type
TE Connectivity RT33K012 SPST-NO PCB Relay 12VDC 16A
TE Connectivity RT33K012 SPST-NO PCB Relay 12VDC 16A
Standard range
Order code: 54-6001
MPN: 2-1393240-3

Order in multiples of 50


Despatched within 5 working days - 19,470 in stock
50+ £4.47
Price per unit Ex VAT
12V DC 33.33mA 360Ω 12v 1.2v Box 1NO 16A 400mW Non-Latching 16a Silver, Agni90/10 1 maker
TE Connectivity RT33K024 SPST-NO PCB Relay 24VDC 16A
TE Connectivity RT33K024 SPST-NO PCB Relay 24VDC 16A
Standard range
Order code: 54-6002
MPN: 2-1393240-4

Order in multiples of 50


Despatched within 5 working days - 3,936 in stock
50+ £5.58
Price per unit Ex VAT
24V DC 16.7mA 1440Ω 24v 250v 2.4v 500 Rail/Tube General Purpose 6ms RT1, Inrush, SCHRACK 4kW 14.004664g 1NO 16A 400mW Non-Latching 16a Silver, Agni90/10 1 maker

Trustpilot