TE Connectivity RT334730 Relay 1 Form A SPST Momentary

MPN
RT334730
Order Code
15-7187
Country of Origin
Austria
Qty Unit Price (Ex VAT)
30+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 2,303 in stock

TE Connectivity RT334730 is a relay with a 1 Form A single pole single throw (SPST) configuration.

It features a momentary function for temporary connection.

This relay is typically used in automotive and industrial control applications.

Its compact design and reliable performance make it ideal for switching operations in circuits.


Contact Configuration SPST (to be defined)
AC Coil Voltage 230v
Coil Resistance 32.5KOhm
Coil Suppression Diode No
Contact Arrangement SPST-NO
Contact Form 1 Form A
Maximum AC Switching Voltage 400v
Maximum Operating Temperature 70°C
Maximum Pick-Up Voltage 172.5VAC
Maximum Switching Current 16a
Maximum Switching Power 4kVA
Minimum Dropout Voltage 34.5VAC
Minimum Operating Temperature -40°C
Mounting Through Hole
Number of Terminals 6
Operate Time 8ms
Package Type DIP
Push to Test Button No
Relay Construction Non-Latching
Termination Style PC Pin
Type Relay

Reviews

Be the first to submit a review

Trustpilot