TE Connectivity RT334012 Relay 1 Form A SPST Momentary Signal Relay

MPN
RT334012
Order Code
15-6759
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 5,670 in stock

TE Connectivity's RT334012 is a single pole single throw (SPST) momentary signal relay.

It features a 1 Form A contact configuration, ideal for switching low-level signals.

The relay is used in telecommunications and data processing applications.

This component is suitable for situations where precise and temporary connections are required.


Type Relay
Contact Configuration SPST
Switching Current 20A
Width 12.7mm
Height 15.7mm
Manufacturer Series RT3
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot