TE Connectivity RT334005 Relay DPST 5VDC Socketable Coil 10A

Order Code:

15-6836

Brand: TE Connectivity MPN: RT334005
Qty Unit Price (Ex VAT)
60+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
690 in stock, despatched in 5 working days

The TE Connectivity RT334005 is a relay with a DPST configuration.

It operates with a 5VDC coil and can handle up to 10A of current.

This relay is socketable, facilitating easy integration and replacement.

It is typically used in applications requiring reliable switching, such as in industrial automation and control circuits.


Coil Voltage 5V DC
Contact Configuration DPST (to be defined)
Switching Current 10A
Max Operating Temperature 85
Min Operating Temperature -40
Mounting Type Socket
Number of Terminals 8
Termination Type SOLDER
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot