TE Connectivity RT31L048 Relay 48VDC SPST-NO High Current Capacity

MPN
RT31L048
Order Code
15-6868
Country of Origin
Austria
Qty Unit Price (Ex VAT)
40+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 18,500 in stock

The TE Connectivity RT31L048 is a relay with a 48VDC coil voltage, SPST-NO configuration, and high current capacity.

It is designed for applications requiring reliable switching and control.

This relay is typically used in industrial automation, HVAC systems, and motor controls.

With its robust design, the RT31L048 ensures long-lasting performance and high electrical endurance.


Coil Voltage 48V
Contact Configuration SPST (to be defined)
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number of Terminals 8
Termination Type SOLDER
Type Relay

Reviews

Be the first to submit a review

Trustpilot