TE Connectivity RT31L012 General Purpose Relay SPDT 16A 12VDC Inrush

Order Code:

15-6893

Brand: TE Connectivity MPN: RT31L012
Qty Unit Price (Ex VAT)
60+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
1,980 in stock, despatched in 5 working days

TE Connectivity's RT31L012 is a general-purpose relay with a single pole double throw (SPDT) configuration.

This relay supports an inrush current of up to 16A and operates at 12VDC.

It is suitable for applications requiring reliable control of higher power loads.

Typical uses include automotive systems, industrial equipment, and household appliances.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Max Operating Temperature 85
Min Operating Temperature -40
Number of Terminals 8
Termination Type SOLDER
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot