TE Connectivity RT314F05 Relay 5V 16A 1CO THT Power Relay

Order Code:

15-7103

Brand: TE Connectivity MPN: RT314F05
Qty Unit Price (Ex VAT)
40+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
1,474 in stock, despatched in 5 working days

The TE Connectivity RT314F05 is a 5V power relay designed for through-hole technology.

It has a high current rating of 16A and features a 1CO (single pole changeover) contact configuration.

This relay is ideal for applications such as home appliances, industrial control systems, and automation equipment.

Its robust design ensures reliable switching performance in demanding environments.


Contact Configuration 1CO (SPDT)
Switching Current 16A
Max Operating Temperature 85
Min Operating Temperature -40
Number of Terminals 9
Termination Type SOLDER
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot