TE Connectivity RT314F03 Power Relay DPDT 16A 250VAC Through Hole

MPN
RT314F03
Order Code
15-7293
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 08/10/2026

The TE Connectivity RT314F03 is a Power Relay with a DPDT configuration.

It supports a contact current of 16A and a rated voltage of 250VAC.

Notable features include through hole mounting for secure installation.

This relay is typically used in industrial equipment and home appliances.


Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Switching Current 16A
Coil Current 200mA
Coil Power 600mW
Coil Resistance 15r
Coil Type Latching, Dual Coil
Coil Voltage (DC) 3v
Contact Current Rating 16a
Contact Material Silver
Height 15.7
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Operate Time 10ms
Package Quantity 500
Packaging Rail/Tube
Power Consumption 600mW
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series RT1 Bistable, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot