TE Connectivity RT314A24 Relay Power Signal 1 Form C SPDT Latched

MPN
RT314A24
Order Code
15-6750
Country of Origin
Austria
Qty Unit Price (Ex VAT)
40+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity's RT314A24 is a relay known for its durable construction and reliable performance.

This component features a 1 Form C SPDT configuration and a latched mechanism, ensuring stable circuit connections.

It is typically employed in applications requiring efficient power signal switching.

Common uses include industrial automation, telecommunications, and home appliance controls.


Type Relay
Contact Configuration SPDT
Switching Current 16A
Coil Resistance 1.44kRO
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Coil Current 16.67mA
Coil Power 400mW
Coil Type Latching, Single Coil
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 16.8v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 10ms
Package Quantity 20
Packaging Carton
Power Consumption 400mW
Ratings IP54
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series RT1 Bistable, SCHRACK
Termination Plug
Throw Configuration SPDT
Voltage Rating (AC) 400v
Weight 0.494oz

Reviews

Be the first to submit a review

Trustpilot