TE Connectivity RT314524 Relay Power Signal SPDT 1FormC Momentary

MPN
RT314524
Order Code
15-6892
Country of Origin
Austria
Qty Unit Price (Ex VAT)
50+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 336 in stock

The TE Connectivity RT314524 is a robust power signal relay with a single pole double throw configuration.

It features a momentary action suitable for high current applications.

With a solid design, it's ideal for industrial automation and control systems.

This relay ensures reliable performance in demanding environments.


Type Relay
Contact Configuration SPDT
Switching Current 16A
Coil Resistance 350r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Approvals UL, CSA, VDE
Coil Power 760mW
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 16a
Depth 12.7mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Number of Contacts 1
Operate Time 8ms
Package/Case DIP
Packaging Carton
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Voltage Rating 24v
Weight 0.494oz

Reviews

Be the first to submit a review

Trustpilot