TE Connectivity RT214730 General Purpose Relay SPDT 12A 230VAC PCB

MPN
RT214730
Order Code
15-7041
Country of Origin
Austria
Qty Unit Price (Ex VAT)
40+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 4,003 in stock

TE Connectivity's RT214730 is a general purpose relay designed for single pole double throw (SPDT) operations.

It can handle a current of 12A and operates at a voltage of 230VAC, making it suitable for a variety of applications.

The relay is mounted on printed circuit boards, ensuring easy integration into electronic systems.

Typical applications include industrial machinery, household appliances, and HVAC systems.


Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Application(s) POWER
Coil Power 740mW
Coil Resistance 32.5kR
Coil Type Non-Latching
Coil Voltage (AC) 230v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 34.5v
ELV Compliant
Height 15.7
Length 29.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Type PCB
Operate Time 8ms
Packaging Carton
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Relay
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot