TE Connectivity RT174009 General Purpose Relay 12VDC 10A DPDT 10 Pins

MPN
RT174009
Order Code
15-6939
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity RT174009 is a general-purpose relay featuring a 12VDC coil and a 10A current rating.

With a DPDT configuration and 10 pins, it provides versatile switching capabilities.

This relay is commonly used in automotive and industrial control systems.

Its reliable performance makes it suitable for a wide range of applications.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number of Terminals 5
Termination Type SOLDER
Type Relay

Reviews

Be the first to submit a review

Trustpilot