TE Connectivity RT134730 General Purpose Relay 12A SPDT 24V Coil

MPN
RT134730
Order Code
15-7221
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 07/11/2026

The TE Connectivity RT134730 is a general purpose relay designed for switching applications.

It features a 12 amp single pole double throw (SPDT) configuration with a 24 volt coil.

This relay is suitable for industrial control systems and automation processes.

Its reliable performance makes it ideal for use in electrical and electronic equipment.


Coil Voltage 24V
Contact Configuration 1CO (SPDT)
Switching Current 12A
AC Coil Voltage 230v
Coil Resistance 32.5KOhm
Coil Suppression Diode No
Contact Arrangement SPST-NO
Contact Form 1 Form A
Maximum AC Switching Voltage 400v
Maximum Operating Temperature 70°C
Maximum Pick-Up Voltage 172.5VAC
Maximum Switching Current 12a
Maximum Switching Power 3kVA
Minimum Dropout Voltage 34.5VAC
Minimum Operating Temperature -40°C
Mounting Through Hole
Number of Terminals 4
Operate Time 8ms
Push to Test Button No
Relay Construction Non-Latching
Termination Style PC Pin
Type Relay

Reviews

Be the first to submit a review

Trustpilot