TE Connectivity RT134012 Power Signal Relay SPST 1 Form A Momentary

MPN
RT134012
Order Code
15-7169
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The TE Connectivity RT134012 is a PowerSignal relay with SPST 1 Form A contacts.

This momentary relay is designed for efficient power signalling applications.

It is typically used in automotive and industrial control systems.

Its robust construction ensures reliable performance in demanding environments.


Type Relay
Contact Configuration SPST
Switching Current 20A
Coil Resistance 360r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 33.3mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 12a
DC Rated Voltage 12v
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Packaging Carton
Power Consumption 400mW
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPST
Weight 0.494oz

Reviews

Be the first to submit a review

Trustpilot