TE Connectivity's RP73PF1J100KBTDF is a precision resistor with a power rating of 0.166 watts.
It features a resistance of 100K ohms with an accuracy of 0.1% and a temperature coefficient of 25 parts per million.
This part is typically used in precision electronics and instrumentation.
Its high precision and stability make it ideal for applications requiring tight tolerance and reliability.
| Resistance |
100kR |
| Tolerance |
0.1% |
| Voltage |
150V |
| Power Rating |
0.166W |
| PPM |
100ppm |
| Case Code (Imperial) |
0603 |
| Case Code (Metric) |
1608 |
| DC Rated Voltage |
100v |
| Depth |
0.8mm |
| Height |
0.45mm |
| Length |
1.55mm |
| Max Power Dissipation |
167mW |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Number of Terminations |
2 |
| Package/Case |
0603 |
| Packaging |
Cut Tape |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Resistance Tolerance |
0.1% |
| Resistor Type |
Thin Film |
| RoHS Compliant |
Yes |
| Series |
RP73P, Holsworthy |
| Technology |
THIN FILM |
| Termination |
SMD/SMT |
| Voltage Rating |
100v |