TE Connectivity RP3SL024 RP Series Relay General Purpose

Order Code:

15-6814

Brand: TE Connectivity MPN: RP3SL024
Qty Unit Price (Ex VAT)
20+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
4,830 in stock, despatched in 5 working days

The TE Connectivity RP3SL024 is a general-purpose relay with a compact design.

It features a single contact configuration, ensuring reliable switching capabilities.

This relay is typically used in industrial automation systems and consumer electronics.

Its robust performance makes it suitable for high-demand applications.


Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 21.8mA
Coil Resistance 1.1kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver, Cadmium, Tin
Current Rating 16a
DC Rated Voltage 24v
Depth 12.6mm
Height 25.5mm
Lead Free Lead Free
Length 29mm
Max Current Rating 25a
Max Operating Temperature 70°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 14ms
Packaging Rail/Tube
Ratings IP42
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 12ms
RoHS Compliant Yes
Series RP3SL, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot